LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.47µF 20 A 2220 (5750 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.47µF 20 A 2220 (5750 Metric), 3 PC Pad
What are EMI Filters?

SBSMP0500474MXT

DigiKey Part Number
1608-1438-2-ND - Tape & Reel (TR)
1608-1438-1-ND - Cut Tape (CT)
1608-1438-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBSMP0500474MXT
Description
FILTER LC(PI) 0.47UF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.47µF 20 A 2220 (5750 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
SBSMP0500474MXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Values
C = 0.47µF
Manufacturer
Knowles Syfer
ESD Protection
No
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Voltage - Rated
50V
Type
Low Pass
Mounting Type
Surface Mount
Filter Order
3rd
Package / Case
2220 (5750 Metric), 3 PC Pad
Technology
LC (Pi)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Number of Channels
1
Height
0.133" (3.38mm)
Attenuation Value
44dB @ 100MHz
Base Product Number
Current
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,365
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥151.82000¥151.82
10¥119.15200¥1,191.52
50¥106.11440¥5,305.72
100¥102.07570¥10,207.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥95.23500¥47,617.50
Manufacturers Standard Package