HG166A | ||
---|---|---|
DigiKey Part Number | HG166ATR-ND - Tape & Reel (TR) HG166ACT-ND - Cut Tape (CT) HG166ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HG166A | |
Description | SENSOR HALL EFFECT ANALOG 4SOP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor Single Axis 4-SOP | |
Datasheet | Datasheet | |
EDA/CAD Models | HG166A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 12V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Supplier Device Package | 4-SOP | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥6.71500 | ¥67.15 |
25 | ¥5.37200 | ¥134.30 |
100 | ¥4.92480 | ¥492.48 |
500 | ¥4.14162 | ¥2,070.81 |
1,000 | ¥3.69388 | ¥3,693.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.58190 | ¥14,327.60 |
8,000 | ¥3.19013 | ¥25,521.04 |
12,000 | ¥3.13417 | ¥37,610.04 |
20,000 | ¥3.07820 | ¥61,564.00 |