
ABX00028-6P | |
|---|---|
DigiKey Part Number | 1050-ABX00028-6P-ND |
Manufacturer | |
Manufacturer Product Number | ABX00028-6P |
Description | ARDUINO NANO EVERY 6PACK |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | The Arduino Nano Every (ABX00028-6P) is a compact and versatile 8-bit evaluation board featuring the ATmega4809 AVR microcontroller. It operates at a clock speed of 16MHz and supports a 5V logic level, making it suitable for various applications. The board includes multiple GPIOs, including 22 digital, 8 analog, and 5 PWM pins, and supports essential communication protocols like I2C, SPI and UART. It offers 48KB FLASH, 6KB SRAM, and 256 byte EEPROM. |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | ATmega4809 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino Nano | |
Suggested Programming Environment | Arduino | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥613.68000 | ¥613.68 |











