8-215570-2 | ||
---|---|---|
DigiKey Part Number | A99422TR-ND - Tape & Reel (TR) A99422CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 8-215570-2 | |
Description | CONN DIP HDR IDC 12POS 28AWG PCB | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | 12 Position Ribbon Cable, DIP Header Connector Red IDC 28 AWG, Stranded or Solid Through Hole, Press-Fit | |
Datasheet | Datasheet | |
EDA/CAD Models | 8-215570-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 12 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Press-Fit | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.26000 | ¥16.26 |
10 | ¥14.89400 | ¥148.94 |
25 | ¥14.45480 | ¥361.37 |
50 | ¥14.30860 | ¥715.43 |
100 | ¥13.28090 | ¥1,328.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.18108 | ¥2,295.27 |
500 | ¥9.08082 | ¥4,540.41 |