1-215083-2 | ||
---|---|---|
DigiKey Part Number | A110874TR-ND - Tape & Reel (TR) A110874CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1-215083-2 | |
Description | CONN PLUG 12POS IDC 28AWG TIN | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | 12 Position Rectangular Plug Connector IDC Tin 28 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-215083-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.059" (1.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥8.52800 | ¥85.28 |
25 | ¥8.20800 | ¥205.20 |
50 | ¥8.12820 | ¥406.41 |
100 | ¥7.33560 | ¥733.56 |
250 | ¥7.09800 | ¥1,774.50 |
500 | ¥6.46354 | ¥3,231.77 |
1,000 | ¥5.78934 | ¥5,789.34 |
2,500 | ¥5.39285 | ¥13,482.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥4.48646 | ¥33,648.45 |
15,000 | ¥4.40678 | ¥66,101.70 |