8-215083-2 | ||
---|---|---|
DigiKey Part Number | A99460TR-ND - Tape & Reel (TR) A99460CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 8-215083-2 | |
Description | CONN PLUG 12POS IDC 28AWG TIN | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | 12 Position Rectangular Plug Connector IDC Tin 28 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 8-215083-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.059" (1.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥13.48800 | ¥134.88 |
25 | ¥13.09240 | ¥327.31 |
50 | ¥12.95760 | ¥647.88 |
100 | ¥12.02750 | ¥1,202.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.82836 | ¥2,957.09 |
500 | ¥10.76524 | ¥5,382.62 |
1,250 | ¥9.63547 | ¥12,044.34 |
2,500 | ¥8.90455 | ¥22,261.38 |
6,250 | ¥8.63873 | ¥53,992.06 |