1-215570-2 | ||
---|---|---|
DigiKey Part Number | A110885TR-ND - Tape & Reel (TR) A110885CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1-215570-2 | |
Description | CONN DIP HDR IDC 12POS 28AWG PCB | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | 12 Position Ribbon Cable, DIP Header Connector Red IDC 28 AWG, Stranded or Solid Through Hole, Press-Fit | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-215570-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 12 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Press-Fit | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.72000 | ¥18.72 |
10 | ¥16.66500 | ¥166.65 |
25 | ¥16.58280 | ¥414.57 |
50 | ¥16.41540 | ¥820.77 |
100 | ¥15.06090 | ¥1,506.09 |
250 | ¥14.97616 | ¥3,744.04 |
500 | ¥13.62242 | ¥6,811.21 |
1,000 | ¥12.18407 | ¥12,184.07 |
2,500 | ¥11.25334 | ¥28,133.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥5.28991 | ¥39,674.32 |
15,000 | ¥4.95978 | ¥74,396.70 |