12 Position Ribbon Cable, DIP Header Connector White IDC 26-28 AWG, Stranded Through Hole, Press-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Ribbon Cable, DIP Header Connector White IDC 26-28 AWG, Stranded Through Hole, Press-Fit
90584-1312
90584-1312
Molex RF Connectors | Digi-Key Daily

0905841312

DigiKey Part Number
900-0905841312-ND
Manufacturer
Manufacturer Product Number
0905841312
Description
CONN DIP HDR IDC 12POS PCB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
12 Position Ribbon Cable, DIP Header Connector White IDC 26-28 AWG, Stranded Through Hole, Press-Fit
Datasheet
 Datasheet
EDA/CAD Models
0905841312 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
Molex
Mounting Type
Through Hole, Press-Fit
Series
Cable Termination
IDC
Packaging
Tube
Wire Gauge
26-28 AWG, Stranded
Part Status
Active
Features
Closed End
Connector Type
Ribbon Cable, DIP Header
Contact Finish
Tin
Number of Positions
12
Contact Finish Thickness
80.0µin (2.03µm)
Cable Pitch
0.050" (1.27mm)
Color
White
Board-Side Pitch
0.100" (2.54mm)
Number of Positions Loaded
All
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.22000¥14.22
10¥12.10700¥121.07
30¥11.20033¥336.01
60¥10.66417¥639.85
120¥10.15417¥1,218.50
270¥9.58893¥2,589.01
510¥9.16802¥4,675.69
1,020¥8.73036¥8,904.97
2,520¥8.19084¥20,640.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.