AVR AVR® ATmega Microcontroller IC 8-Bit 8MHz 8KB (4K x 16) FLASH 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATmega Microcontroller IC 8-Bit 8MHz 8KB (4K x 16) FLASH 32-TQFP (7x7)
32 TQFP

ATMEGA8L-8AU

DigiKey Part Number
ATMEGA8L-8AU-ND
Manufacturer
Manufacturer Product Number
ATMEGA8L-8AU
Description
IC MCU 8BIT 8KB FLASH 32TQFP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AVR AVR® ATmega Microcontroller IC 8-Bit 8MHz 8KB (4K x 16) FLASH 32-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ATMEGA8L-8AU Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
512 x 8
Packaging
Tray
RAM Size
1K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Verified
Data Converters
A/D 8x10b
Core Processor
AVR
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
8MHz
Mounting Type
Surface Mount
Connectivity
I2C, SPI, UART/USART
Supplier Device Package
32-TQFP (7x7)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
32-TQFP
Number of I/O
23
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22,997
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.55000¥25.55
25¥23.48680¥587.17
100¥22.53570¥2,253.57
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.