K 28 WPC BL - 8 OHM | ||
---|---|---|
DigiKey Part Number | 2056-K28WPCBL-8OHM-ND | |
Manufacturer | ||
Manufacturer Product Number | K 28 WPC BL - 8 OHM | |
Description | SPEAKER 8OHM 1W TOP PORT 75DB | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 1 W 300 Hz ~ 20 kHz Top Round | |
Datasheet | Datasheet | |
EDA/CAD Models | K 28 WPC BL - 8 OHM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 300 Hz ~ 20 kHz | |
Frequency - Self Resonant | 700Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 75.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Solder Pads | |
Size / Dimension | 1.102" Dia (28.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
Resource Type | Link |
---|---|
Datasheets | K 28 WPC BL - 8 OHM Datasheet |
Featured Product | Miniature Speakers |
CAD Models | K 28 WPC BL - 8 OHM Models |
HTML Datasheet | K 28 WPC BL - 8 OHM Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8518.29.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.88000 | ¥47.88 |
10 | ¥39.54200 | ¥395.42 |
25 | ¥36.45560 | ¥911.39 |
50 | ¥34.21840 | ¥1,710.92 |
100 | ¥32.06410 | ¥3,206.41 |
250 | ¥30.14000 | ¥7,535.00 |
500 | ¥28.39266 | ¥14,196.33 |
Attribute | Description |
---|---|
Other Names | 2056-K28WPCBL-8OHM |
Standard Package | 1,000 |