
0151350503 | |
|---|---|
DigiKey Part Number | WM19583-ND |
Manufacturer | |
Manufacturer Product Number | 0151350503 |
Description | CLICKMATE 5 CIRCUIT 300MM |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.059" (1.50mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Features Latch Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Tin |
Number of Positions 5 | Contact Finish Thickness 16.0µin (0.41µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.99000 | ¥33.99 |
| 10 | ¥28.87100 | ¥288.71 |
| 25 | ¥27.06280 | ¥676.57 |
| 50 | ¥25.76940 | ¥1,288.47 |
| 100 | ¥24.53870 | ¥2,453.87 |
| 250 | ¥23.00184 | ¥5,750.46 |
| 500 | ¥21.90424 | ¥10,952.12 |
| 1,000 | ¥20.85941 | ¥20,859.41 |
| 2,500 | ¥19.55477 | ¥48,886.93 |














