
0151350403 | |
|---|---|
DigiKey Part Number | 23-0151350403-ND |
Manufacturer | |
Manufacturer Product Number | 0151350403 |
Description | CLICKMATE 4 CIRCUIT 300MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.059" (1.50mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Features Latch Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 16.0µin (0.41µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.45000 | ¥28.45 |
| 10 | ¥24.20600 | ¥242.06 |
| 25 | ¥22.68640 | ¥567.16 |
| 50 | ¥21.60280 | ¥1,080.14 |
| 100 | ¥20.57080 | ¥2,057.08 |
| 250 | ¥19.28232 | ¥4,820.58 |
| 500 | ¥18.36204 | ¥9,181.02 |
| 1,000 | ¥17.48608 | ¥17,486.08 |
| 2,500 | ¥16.39226 | ¥40,980.65 |














