4 Position Cable Assembly Rectangular Plug to Plug 1.48' (450.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151350405

DigiKey Part Number
0151350405-ND
Manufacturer
Manufacturer Product Number
0151350405
Description
CLICKMATE 4 CIRCUIT 450MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Plug to Plug 1.48' (450.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.059" (1.50mm)
Manufacturer
Molex
Length
1.48' (450.00mm)
Series
Features
Latch Lock
Packaging
Bag
Color
Black, Individual
Part Status
Active
Cable Termination
Crimp
Connector Type
Plug to Plug
Contact Finish
Tin
Number of Positions
4
Contact Finish Thickness
16.0µin (0.41µm)
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥20.78699¥62,360.97
Alternate Length
CLICKMATE 4 CIRCUIT 600MM
In-Stock: 2098
Unit Price: ¥31.59000
CLICKMATE 4 CIRCUIT 50MM
In-Stock: 0
Unit Price: ¥16.17344
CLICKMATE 4 CIRCUIT 100MM
In-Stock: 2324
Unit Price: ¥15.40317
CLICKMATE 4 CIRCUIT 150MM
In-Stock: 1661
Unit Price: ¥27.87000
CLICKMATE 4 CIRCUIT 300MM
In-Stock: 227
Unit Price: ¥28.45000