BP865MP | ||
---|---|---|
DigiKey Part Number | BP865MP-ND | |
Manufacturer | ||
Manufacturer Product Number | BP865MP | |
Description | SOLDERING IRON CORDLESS 6W 8W 6V | |
Customer Reference | ||
Detailed Description | Iron, Cordless (Battery) 6W, 8W 6V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Iron, Cordless (Battery) | |
Tip Temperature | Up to 950°F (510°C) | |
Tip Type | BP10 (Conical) | |
Workstand | Not Included | |
Tip Diameter | 0.03" (0.8mm) | |
Power (Watts) | 6W, 8W | |
Features | Cordless, LED Indicator, LED Light, Protective Cap | |
Voltage - Input | 6V | |
Includes | Batteries (4 AA), Solder, Wrench | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | - |