17510 | ||
---|---|---|
DigiKey Part Number | 243-1235-ND | |
Manufacturer | ||
Manufacturer Product Number | 17510 | |
Description | SOLDERING IRON 80W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Iron 80W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Iron | |
Tip Temperature | Up to 932°F (500°C) | |
Tip Type | Included, Not Specified | |
Workstand | Not Included | |
Tip Diameter | - | |
Power (Watts) | 80W | |
Features | Non Slip, Soft Grip | |
Voltage - Input | - | |
Includes | - | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥252.28000 | ¥252.28 |
10 | ¥229.34400 | ¥2,293.44 |
100 | ¥201.87550 | ¥20,187.55 |