ML500MP | |
---|---|
DigiKey Part Number | ML500MP-ND |
Manufacturer | |
Manufacturer Product Number | ML500MP |
Description | SOLDERING IRON CORDLESS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Iron, Cordless (Butane) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Iron, Cordless (Butane) | |
Tip Temperature | 750°F ~ 900°F (399°C ~ 482°C) | |
Tip Type | ML501 | |
Workstand | Built In | |
Tip Diameter | 0.06" (1.6mm) | |
Power (Watts) | - | |
Features | Electronic Ignition, Refillable, Torch Feature | |
Voltage - Input | - | |
Includes | Butane Cartridge, Protective Cap | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥251.11250 | ¥1,004.45 |