WSTA6 | |
---|---|
DigiKey Part Number | WSTA6-ND |
Manufacturer | |
Manufacturer Product Number | WSTA6 |
Description | SOLDERING IRON CORDLESS |
Customer Reference | |
Detailed Description | Iron, Cordless (Butane) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Iron, Cordless (Butane) | |
Tip Temperature | 392°F ~ 932°F (200°C ~ 500°C) | |
Tip Type | WHC0152, WPT01 | |
Workstand | Not Included | |
Tip Diameter | 0.04" (1.0mm) | |
Power (Watts) | - | |
Features | - | |
Voltage - Input | - | |
Includes | - | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥857.97000 | ¥8,579.70 |