WLBRK12 | ||
---|---|---|
DigiKey Part Number | 72-WLBRK12-ND | |
Manufacturer | ||
Manufacturer Product Number | WLBRK12 | |
Description | IRON SOLDERING LI ION BATT 12W | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Iron, Cordless (Battery) 12W |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Iron, Cordless (Battery) | |
Tip Temperature | - | |
Tip Type | - | |
Workstand | Not Included | |
Tip Diameter | - | |
Power (Watts) | 12W | |
Features | Cordless | |
Voltage - Input | - | |
Includes | Batteries (1 AA) | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥893.64000 | ¥893.64 |