17501 | ||
---|---|---|
DigiKey Part Number | 243-1404-ND | |
Manufacturer | ||
Manufacturer Product Number | 17501 | |
Description | SOLDERING IRON 40W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Iron 40W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Iron | |
Tip Temperature | Up to 900°F (482°C) | |
Tip Type | Included, Not Specified | |
Workstand | Included, Not Specified | |
Tip Diameter | - | |
Power (Watts) | 40W | |
Features | - | |
Voltage - Input | - | |
Includes | Case, Desoldering Pump, Solder | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥310.18000 | ¥310.18 |
5 | ¥300.81800 | ¥1,504.09 |
10 | ¥282.00700 | ¥2,820.07 |
25 | ¥248.16440 | ¥6,204.11 |