17521-530 | ||
---|---|---|
DigiKey Part Number | 243-17521-530-ND | |
Manufacturer | ||
Manufacturer Product Number | 17521-530 | |
Description | SOLDERING IRON 40W WITH SOLDERIN | |
Customer Reference | ||
Detailed Description | Iron 40W |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Iron | |
Tip Temperature | Up to 900°F (482°C) | |
Tip Type | Included, Not Specified | |
Workstand | - | |
Tip Diameter | - | |
Power (Watts) | 40W | |
Features | Non Slip, Soft Grip | |
Voltage - Input | - | |
Includes | Tip Cleaner and Stand | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥264.42000 | ¥264.42 |
5 | ¥256.43200 | ¥1,282.16 |
10 | ¥240.41300 | ¥2,404.13 |
25 | ¥211.55400 | ¥5,288.85 |