TS80P | ||
---|---|---|
DigiKey Part Number | 1778-TS80P-ND | |
Manufacturer | ||
Manufacturer Product Number | TS80P | |
Description | TS80P USB-C SMART SOLDERING IRON | |
Customer Reference | ||
Detailed Description | Iron 30W 9V, 12V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Iron | |
Tip Temperature | 212°F ~ 752°F (100°C ~ 400°C) | |
Tip Type | - | |
Workstand | - | |
Tip Diameter | - | |
Power (Watts) | 30W | |
Features | - | |
Voltage - Input | 9V, 12V | |
Includes | - | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,230.89000 | ¥1,230.89 |