Q5-3X-3/8-01-QB48IN-25 | ||
---|---|---|
DigiKey Part Number | Q53X038B-ND | |
Manufacturer | ||
Manufacturer Product Number | Q5-3X-3/8-01-QB48IN-25 | |
Description | HEATSHRINK 0.354" X 4' BLK 1=1PC | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.354" (8.99mm) 3 to 1 Black 4.00' (1.22m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.354" (8.99mm) | |
Inner Diameter - Recovered | 0.118" (2.99mm) | |
Recovered Wall Thickness | 0.055" (1.40mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.84000 | ¥24.84 |
5 | ¥23.84600 | ¥119.23 |
10 | ¥18.38100 | ¥183.81 |
25 | ¥16.89040 | ¥422.26 |
50 | ¥15.89880 | ¥794.94 |
100 | ¥14.90430 | ¥1,490.43 |