ADTSM62NVTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADTSM62NVTR

DigiKey Part Number
679-2382-2-ND - Tape & Reel (TR)
679-2382-1-ND - Cut Tape (CT)
679-2382-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADTSM62NVTR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
Tactile Feedback
Operating Temperature
-25°C ~ 70°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.25mm
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,328
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.04000¥5.04
10¥4.35000¥43.50
25¥4.05880¥101.47
100¥3.62280¥362.28
250¥3.35576¥838.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
900¥3.02019¥2,718.17
1,800¥2.85967¥5,147.41
2,700¥2.77296¥7,486.99
4,500¥2.67126¥12,020.67
6,300¥2.60876¥16,435.19
9,000¥2.54638¥22,917.42
22,500¥2.40345¥54,077.62
Manufacturers Standard Package