



SK6-076C04 | |
|---|---|
DigiKey Part Number | 2243-SK6-076C04-ND |
Manufacturer | |
Manufacturer Product Number | SK6-076C04 |
Description | CONN PLUG 4POS IN-LINE CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Non-Gendered Connector Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Non-Gendered | |
Number of Positions | 4 | |
Pitch | - | |
Mounting Type | Free Hanging (In-Line) | |
Number of Rows | 2 | |
Termination | Crimp | |
Wire Gauge | 6-24 AWG | |
Features | - | |
Color | - | |
Fastening Type | Spring Retention | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 40 A | |
Material - Insulation | - | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥223.44000 | ¥223.44 |
| 10 | ¥189.93300 | ¥1,899.33 |
| 25 | ¥178.04120 | ¥4,451.03 |
| 50 | ¥169.54540 | ¥8,477.27 |
| 100 | ¥161.45860 | ¥16,145.86 |
| 250 | ¥151.36148 | ¥37,840.37 |
| 500 | ¥144.14752 | ¥72,073.76 |











