
269G2 | |
|---|---|
DigiKey Part Number | 2243-269G2-ND |
Manufacturer | |
Manufacturer Product Number | 269G2 |
Description | TERM BLADE NON-GEND 16-20AWG TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 16-20 AWG Crimp Non-Gendered Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Type | Stamped |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.04000 | ¥4.04 |
| 10 | ¥3.45800 | ¥34.58 |
| 25 | ¥3.24080 | ¥81.02 |
| 50 | ¥3.08640 | ¥154.32 |
| 100 | ¥2.93910 | ¥293.91 |
| 250 | ¥2.75512 | ¥688.78 |
| 500 | ¥2.62328 | ¥1,311.64 |
| 1,000 | ¥2.49797 | ¥2,497.97 |
| 2,500 | ¥2.34151 | ¥5,853.77 |










