REF198ESZ | ||
---|---|---|
DigiKey Part Number | 505-REF198ESZ-ND | |
Manufacturer | ||
Manufacturer Product Number | REF198ESZ | |
Description | IC VREF SERIES 0.05% 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.05% 30 mA 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | REF198ESZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 30 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 5ppm/°C | |
Noise - 0.1Hz to 10Hz | 40µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.5V ~ 15V | |
Current - Supply | 45µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.66000 | ¥66.66 |
10 | ¥60.25700 | ¥602.57 |
98 | ¥49.88439 | ¥4,888.67 |
294 | ¥47.64269 | ¥14,006.95 |
588 | ¥43.43889 | ¥25,542.07 |
1,078 | ¥37.83382 | ¥40,784.86 |