LT3990EMSE-5#PBF | |
---|---|
DigiKey Part Number | 505-LT3990EMSE-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3990EMSE-5#PBF |
Description | IC REG BUCK 5V 350MA 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 350mA 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3990EMSE-5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 62V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 210kHz ~ 2.3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.98000 | ¥61.98 |
10 | ¥55.98000 | ¥559.80 |
37 | ¥53.37189 | ¥1,974.76 |
111 | ¥46.34288 | ¥5,144.06 |
259 | ¥44.25981 | ¥11,463.29 |
518 | ¥40.35450 | ¥20,903.63 |
1,036 | ¥35.14741 | ¥36,412.72 |