


REF196GSZ | |
|---|---|
DigiKey Part Number | 505-REF196GSZ-ND |
Manufacturer | |
Manufacturer Product Number | REF196GSZ |
Description | IC VREF SERIES 0.3% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.3% 30 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF196GSZ Models |
Category | Temperature Coefficient 25ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 33µVp-p |
Series | Voltage - Input 3.5V ~ 15V |
Packaging Tube | Current - Supply 45µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-SOIC |
Current - Output 30 mA | Base Product Number |
Tolerance ±0.3% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.10000 | ¥52.10 |
| 10 | ¥39.96100 | ¥399.61 |
| 98 | ¥33.63867 | ¥3,296.59 |
| 196 | ¥32.39347 | ¥6,349.12 |
| 294 | ¥31.76973 | ¥9,340.30 |
| 588 | ¥30.85497 | ¥18,142.72 |
| 1,078 | ¥30.18886 | ¥32,543.59 |
| 2,548 | ¥29.41843 | ¥74,958.16 |









