REF196GSZ-REEL7 | |
---|---|
DigiKey Part Number | REF196GSZ-REEL7TR-ND - Tape & Reel (TR) REF196GSZ-REEL7CT-ND - Cut Tape (CT) REF196GSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF196GSZ-REEL7 |
Description | IC VREF SERIES 0.3% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.3% 30 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF196GSZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 30 mA | |
Tolerance | ±0.3% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 33µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.5V ~ 15V | |
Current - Supply | 45µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.01000 | ¥49.01 |
10 | ¥44.00200 | ¥440.02 |
25 | ¥41.60160 | ¥1,040.04 |
100 | ¥36.05550 | ¥3,605.55 |
250 | ¥34.20640 | ¥8,551.60 |
500 | ¥30.69328 | ¥15,346.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥25.88588 | ¥25,885.88 |
2,000 | ¥24.59160 | ¥49,183.20 |