


REF195GSZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-REF195GSZ-REEL7TR-ND - Tape & Reel (TR) 505-REF195GSZ-REEL7CT-ND - Cut Tape (CT) 505-REF195GSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF195GSZ-REEL7 |
Description | IC VREF SERIES 0.2% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.2% 30 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF195GSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 30 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 50µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 5.1V ~ 15V | |
Current - Supply | 45µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.31000 | ¥57.31 |
| 10 | ¥38.05600 | ¥380.56 |
| 25 | ¥33.03480 | ¥825.87 |
| 100 | ¥27.35370 | ¥2,735.37 |
| 250 | ¥24.56524 | ¥6,141.31 |
| 500 | ¥23.05110 | ¥11,525.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥23.05111 | ¥23,051.11 |







