REF198ESZ-REEL | ||
---|---|---|
DigiKey Part Number | REF198ESZ-REELTR-ND - Tape & Reel (TR) REF198ESZ-REELCT-ND - Cut Tape (CT) REF198ESZ-REELDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | REF198ESZ-REEL | |
Description | IC VREF SERIES 0.05% 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.05% 30 mA 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | REF198ESZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 30 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 5ppm/°C | |
Noise - 0.1Hz to 10Hz | 40µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.5V ~ 15V | |
Current - Supply | 45µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.01000 | ¥66.01 |
10 | ¥59.67300 | ¥596.73 |
25 | ¥56.89600 | ¥1,422.40 |
100 | ¥49.40180 | ¥4,940.18 |
250 | ¥47.18104 | ¥11,795.26 |
500 | ¥43.01824 | ¥21,509.12 |
1,000 | ¥37.46743 | ¥37,467.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥36.07975 | ¥90,199.38 |