


LTM4691EY#PBF | |
|---|---|
DigiKey Part Number | 161-LTM4691EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4691EY#PBF |
Description | LOW-VIN, 2.25V TO 3.6V, DUAL 2A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.5 ~ 2.5V 0.5 ~ 2.5V 2A, 2A 2.25V - 3.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4691EY#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.5 ~ 2.5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A, 2A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote Sense | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-LFLGA Module | |
Size / Dimension | 0.12" L x 0.16" W x 0.05" H (3.0mm x 4.0mm x 1.3mm) | |
Supplier Device Package | 24-LGA (3x4) | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.07000 | ¥83.07 |
| 10 | ¥56.26400 | ¥562.64 |
| 25 | ¥49.28880 | ¥1,232.22 |
| 100 | ¥41.40140 | ¥4,140.14 |
| 490 | ¥37.64071 | ¥18,443.95 |











