



LTC7124IUDD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC7124IUDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7124IUDD#PBF |
Description | IC REG BUCK ADJ 3.5A DL 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 3.5A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC7124IUDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16.8V | |
Current - Output | ||
Frequency - Switching | 4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-QFN (3x5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥112.92000 | ¥112.92 |
| 10 | ¥78.02700 | ¥780.27 |
| 73 | ¥60.67863 | ¥4,429.54 |
| 146 | ¥56.78219 | ¥8,290.20 |











