UPD720201K8-701-BAC-A | ||
---|---|---|
DigiKey Part Number | UPD720201K8-701-BAC-A-ND | |
Manufacturer | ||
Manufacturer Product Number | UPD720201K8-701-BAC-A | |
Description | IC HOST CTRLR USB 3.0 68QFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | USB Host Controller USB 3.0 USB Interface 68-QFN (8x8) | |
Datasheet | Datasheet | |
EDA/CAD Models | UPD720201K8-701-BAC-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Host Controller | |
Interface | USB | |
Standards | USB 3.0 | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 85°C | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-QFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.97000 | ¥62.97 |
10 | ¥56.86600 | ¥568.66 |
25 | ¥54.22120 | ¥1,355.53 |
100 | ¥47.08060 | ¥4,708.06 |
250 | ¥44.96456 | ¥11,241.14 |
450 | ¥40.99711 | ¥18,448.70 |
950 | ¥35.70712 | ¥33,921.76 |