LTC6226IS6#TRMPBF | ||
---|---|---|
DigiKey Part Number | 505-LTC6226IS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6226IS6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6226IS6#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC6226IS6#TRMPBF | |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-6 | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC6226IS6#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 180V/µs | |
Gain Bandwidth Product | 420 MHz | |
-3db Bandwidth | 330 MHz | |
Current - Input Bias | 8.4 µA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 5.5mA | |
Current - Output / Channel | 64 mA | |
Voltage - Supply Span (Min) | 2.8 V | |
Voltage - Supply Span (Max) | 11.75 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.20000 | ¥42.20 |
10 | ¥37.88600 | ¥378.86 |
25 | ¥35.81920 | ¥895.48 |
100 | ¥31.04280 | ¥3,104.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥26.42654 | ¥13,213.27 |
1,000 | ¥22.28739 | ¥22,287.39 |
2,500 | ¥21.17302 | ¥52,932.55 |