



LTC2387IUH-18#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2387IUH-18#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2387IUH-18#PBF |
Description | IC ADC 18BIT 32-QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2387IUH-18#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 18 | Voltage - Supply, Digital 2.375V ~ 2.625V |
Sampling Rate (Per Second) 15M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 32-WFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 32-QFN (5x5) |
Data Interface LVDS - Serial | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥733.20000 | ¥733.20 |
| 10 | ¥611.41500 | ¥6,114.15 |
| 73 | ¥554.08205 | ¥40,447.99 |
| 146 | ¥540.51966 | ¥78,915.87 |




