32 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2387IUH-18#TRPBF

DigiKey Part Number
505-LTC2387IUH-18#TRPBFTR-ND - Tape & Reel (TR)
505-LTC2387IUH-18#TRPBFCT-ND - Cut Tape (CT)
505-LTC2387IUH-18#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2387IUH-18#TRPBF
Description
IC ADC 18BIT SAR 32QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 1 Input 1 SAR 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC2387IUH-18#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
18
Sampling Rate (Per Second)
15M
Number of Inputs
1
Input Type
Differential
Data Interface
LVDS - Serial
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.375V ~ 2.625V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,772
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥529.41000¥529.41
10¥413.05900¥4,130.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥413.05930¥1,032,648.25
Manufacturers Standard Package