LTC485CN8#PBF | ||
---|---|---|
DigiKey Part Number | LTC485CN8#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC485CN8#PBF | |
Description | IC TRANSCEIVER HALF 1/1 8DIP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC485CN8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.54000 | ¥30.54 |
10 | ¥27.42700 | ¥274.27 |
50 | ¥25.93160 | ¥1,296.58 |
100 | ¥22.47390 | ¥2,247.39 |
250 | ¥21.32132 | ¥5,330.33 |
500 | ¥19.13172 | ¥9,565.86 |
1,000 | ¥16.13514 | ¥16,135.14 |
2,500 | ¥15.32840 | ¥38,321.00 |
5,000 | ¥14.75213 | ¥73,760.65 |