LT1079CN#PBF | |
---|---|
DigiKey Part Number | LT1079CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1079CN#PBF |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1079CN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 6 nA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 38µA (x4 Channels) | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.83000 | ¥71.83 |
10 | ¥64.88700 | ¥648.87 |
25 | ¥61.87240 | ¥1,546.81 |
100 | ¥53.72200 | ¥5,372.20 |
250 | ¥51.30744 | ¥12,826.86 |
500 | ¥46.78030 | ¥23,390.15 |
1,000 | ¥40.74414 | ¥40,744.14 |