ABL-14.7456MHZ-B2 | ||
---|---|---|
DigiKey Part Number | 535-9040-ND | |
Manufacturer | ||
Manufacturer Product Number | ABL-14.7456MHZ-B2 | |
Description | CRYSTAL 14.7456MHZ 18PF TH | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 14.7456 MHz ±20ppm Crystal 18pF 50 Ohms HC-49/US | |
Datasheet | Datasheet | |
EDA/CAD Models | ABL-14.7456MHZ-B2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.28200 | ¥22.82 |
100 | ¥1.82410 | ¥182.41 |
1,000 | ¥1.45929 | ¥1,459.29 |
5,000 | ¥1.32249 | ¥6,612.45 |
10,000 | ¥1.27688 | ¥12,768.80 |