ADP121-AUJZ33R7 | ||
---|---|---|
DigiKey Part Number | 505-ADP121-AUJZ33R7TR-ND - Tape & Reel (TR) 505-ADP121-AUJZ33R7CT-ND - Cut Tape (CT) 505-ADP121-AUJZ33R7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADP121-AUJZ33R7 | |
Description | IC REG LINEAR 3.3V 150MA TSOT5 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | ADP121-AUJZ33R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.135V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 21 µA | |
Current - Supply (Max) | 40 µA | |
PSRR | 60dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥9.53900 | ¥95.39 |
25 | ¥9.05320 | ¥226.33 |
100 | ¥7.43770 | ¥743.77 |
250 | ¥6.95232 | ¥1,738.08 |
500 | ¥6.14388 | ¥3,071.94 |
1,000 | ¥4.85049 | ¥4,850.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.52713 | ¥13,581.39 |
6,000 | ¥4.30077 | ¥25,804.62 |
15,000 | ¥4.13909 | ¥62,086.35 |