Bipolar (BJT) Transistor PNP 40 V 250MHz Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3906 PBFREE

DigiKey Part Number
1514-2N3906PBFREE-ND
Manufacturer
Manufacturer Product Number
2N3906 PBFREE
Description
TRANS PNP 40V TO-92-3
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 250MHz Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Mfr
Frequency - Transition
250MHz
Packaging
Bulk
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Transistor Type
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
TO-92-3
Current - Collector Cutoff (Max)
50nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,367
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.05000¥4.05
10¥2.48100¥24.81
100¥1.56880¥156.88
500¥1.17368¥586.84
1,000¥1.04599¥1,045.99
2,500¥0.90748¥2,268.70
5,000¥0.82174¥4,108.70
10,000¥0.74956¥7,495.60
50,000¥0.62315¥31,157.50
Manufacturers Standard Package