LTC4449EDCB#TRPBF | ||
---|---|---|
DigiKey Part Number | 505-LTC4449EDCB#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4449EDCB#TRPBFCT-ND - Cut Tape (CT) 505-LTC4449EDCB#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC4449EDCB#TRPBF | |
Description | IC GATE DRVR HALF-BRIDGE 8DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-DFN (2x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC4449EDCB#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4V ~ 6.5V | |
Logic Voltage - VIL, VIH | 3V, 6.5V | |
Current - Peak Output (Source, Sink) | 3.2A, 4.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 42 V | |
Rise / Fall Time (Typ) | 8ns, 7ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.66000 | ¥33.66 |
10 | ¥30.19400 | ¥301.94 |
25 | ¥28.54240 | ¥713.56 |
100 | ¥24.73720 | ¥2,473.72 |
250 | ¥23.46888 | ¥5,867.22 |
500 | ¥21.05862 | ¥10,529.31 |
1,000 | ¥17.76027 | ¥17,760.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.87224 | ¥42,180.60 |
5,000 | ¥16.23796 | ¥81,189.80 |