LTC4373HMS8#PBF | ||
---|---|---|
DigiKey Part Number | 505-LTC4373HMS8#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC4373HMS8#PBF | |
Description | LOW ICC IDEAL DIODE CONTROLLER W | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 8-MSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 500 µs | |
Delay Time - OFF | 500 ns | |
Current - Output (Max) | 10µA | |
Current - Supply | 5 µA | |
Voltage - Supply | 2.5V ~ 80V | |
Applications | Redundant Power Supplies | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.21000 | ¥85.21 |
10 | ¥77.01200 | ¥770.12 |
50 | ¥73.42940 | ¥3,671.47 |
100 | ¥63.75790 | ¥6,375.79 |
250 | ¥60.89236 | ¥15,223.09 |
500 | ¥55.51948 | ¥27,759.74 |
1,000 | ¥48.35568 | ¥48,355.68 |