
SP2526A-2EN-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP2526A-2EN-L/TR-ND - Tape & Reel (TR) 1016-SP2526A-2EN-L/TRCT-ND - Cut Tape (CT) 1016-SP2526A-2EN-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP2526A-2EN-L/TR |
Description | IC PWR SWITCH N-CHAN 1:2 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 600mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP2526A-2EN-L/TR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 600mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 110mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 3V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP2526A-1EN-L/TR | MaxLinear, Inc. | 5,244 | 1016-1782-1-ND | ¥8.19000 | Parametric Equivalent |
| BD6516F-E2 | Rohm Semiconductor | 8,915 | BD6516F-E2CT-ND | ¥17.70000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.19000 | ¥8.19 |
| 10 | ¥5.86300 | ¥58.63 |
| 25 | ¥5.28960 | ¥132.24 |
| 100 | ¥4.65600 | ¥465.60 |
| 250 | ¥4.35364 | ¥1,088.41 |
| 500 | ¥4.17172 | ¥2,085.86 |
| 1,000 | ¥4.04899 | ¥4,048.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.86378 | ¥9,659.45 |
| 5,000 | ¥3.76842 | ¥18,842.10 |
| 7,500 | ¥3.72070 | ¥27,905.25 |
| 12,500 | ¥3.66780 | ¥45,847.50 |
| 17,500 | ¥3.63689 | ¥63,645.58 |






