Power Switch/Driver 1:2 N-Channel 600mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP2526A-1EN-L/TR

DigiKey Part Number
1016-1782-2-ND - Tape & Reel (TR)
1016-1782-1-ND - Cut Tape (CT)
1016-1782-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP2526A-1EN-L/TR
Description
IC PWR SWITCH N-CHAN 1:2 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 600mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP2526A-1EN-L/TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
600mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
110mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Status Flag
Number of Outputs
2
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Ratio - Input:Output
1:2
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
8-SOIC
Interface
On/Off
Package / Case
Voltage - Load
3V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,244
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.19000¥8.19
10¥5.86300¥58.63
25¥5.28960¥132.24
100¥4.65770¥465.77
250¥4.35532¥1,088.83
500¥4.17320¥2,086.60
1,000¥4.05048¥4,050.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.86516¥9,662.90
5,000¥3.76981¥18,849.05
7,500¥3.72205¥27,915.38
12,500¥3.66915¥45,864.38
17,500¥3.63823¥63,669.03
Manufacturers Standard Package