16 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4364IS-1#PBF

DigiKey Part Number
LTC4364IS-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4364IS-1#PBF
Description
IC SURGE STOPPER W/DIODE 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC Adjustable External Switch 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC4364IS-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Voltage - Clamping
Adjustable
Technology
External Switch
Number of Circuits
1
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Voltage - Working
4 ~ 80V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥103.68000¥103.68
10¥71.25200¥712.52
50¥57.60060¥2,880.03
100¥53.24620¥5,324.62
250¥50.68664¥12,671.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.