Power Supply Controller Power Supply Monitor 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Power Supply Monitor 10-DFN (3x3)
Introducing Power by Linear

LTC4151IDD#PBF

DigiKey Part Number
505-LTC4151IDD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4151IDD#PBF
Description
IC CURRENT MONITOR(12BIT) 10DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Supply Controller Power Supply Monitor 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4151IDD#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
7V ~ 80V
Manufacturer
Analog Devices Inc.
Current - Supply
1.2 mA
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
10-WFDFN Exposed Pad
Applications
Power Supply Monitor
Supplier Device Package
10-DFN (3x3)
Voltage - Input
7V ~ 80V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,223
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.44000¥83.44
10¥65.03500¥650.35
25¥60.44040¥1,511.01
121¥54.83893¥6,635.51
363¥52.16840¥18,937.13
605¥51.18116¥30,964.60
1,089¥50.20731¥54,675.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.