LTC2050HVIS6#TRMPBF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,939
Unit Price: ¥21.34000
Datasheet

Similar


Texas Instruments
In Stock: 3,400
Unit Price: ¥21.34000
Datasheet

Similar


Texas Instruments
In Stock: 2,085
Unit Price: ¥19.67000
Datasheet
TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6
TSOT-23-6

LTC2050HVIS6#TRMPBF

DigiKey Part Number
LTC2050HVIS6#TRMPBFTR-ND - Tape & Reel (TR)
LTC2050HVIS6#TRMPBFCT-ND - Cut Tape (CT)
LTC2050HVIS6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2050HVIS6#TRMPBF
Description
IC OPAMP ZER-DRIFT 1CIR TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC2050HVIS6#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
25 pA
Voltage - Input Offset
0.5 µV
Current - Supply
1mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.18000¥52.18
10¥34.44200¥344.42
25¥29.81960¥745.49
100¥24.59340¥2,459.34
250¥22.02684¥5,506.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥20.44804¥10,224.02
1,000¥20.26017¥20,260.17
Manufacturers Standard Package