LT8302MPS8E#PBF | ||
---|---|---|
DigiKey Part Number | 505-LT8302MPS8E#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT8302MPS8E#PBF | |
Description | IC REG FLYBACK 3.6A 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 3.6A 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LT8302MPS8E#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive or Negative, Isolation Capable | |
Topology | ||
Output Type | - | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | Down to 12kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥199.67000 | ¥199.67 |
10 | ¥184.15700 | ¥1,841.57 |
25 | ¥175.88440 | ¥4,397.11 |
100 | ¥157.25960 | ¥15,725.96 |
300 | ¥150.01750 | ¥45,005.25 |
500 | ¥142.77530 | ¥71,387.65 |